Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 525 mm x 100 mm, Light Grey
- RS Stock No.:
- 662-638
- Mfr. Part No.:
- 43020751
- Brand:
- Bott
Subtotal (1 unit)*
£36.57
(exc. VAT)
£43.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.57 |
*price indicative
- RS Stock No.:
- 662-638
- Mfr. Part No.:
- 43020751
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 525mm | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 525mm | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is expertly designed to enhance workspace organisation, featuring 15 compartments that allow for neat storage of items. Manufactured from durable, light grey polypropylene, this kit delivers reliability and flexibility; easily removable dividers enable custom configurations tailored to the users needs. Particularly suitable for 100mm+ high drawers within cabinets measuring 525x525mm, it ensures efficient use of space while maintaining a clean and structured appearance. The thoughtful design combines practicality with a sleek aesthetic, making it a perfect addition to any work surface.
Crafted from tough polypropylene for long-lasting durability
Light grey colour complements various workspace designs
Customisable 15 compartments allow for optimal organisation
Removable dividers facilitate quick adjustments to suit individual storage needs
Designed specifically for cabinets with dimensions of 525x525mm
Suitable for 100mm+ high drawers, promoting efficient space usage
Chic and practical, ideal for both professional and home settings
Related links
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey


