Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 525 mm x 100 mm, Light Grey

Subtotal (1 unit)*

£48.19

(exc. VAT)

£57.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.19

*price indicative

RS Stock No.:
661-860
Mfr. Part No.:
43020752
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

525mm

Overall Depth

525mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit features a versatile design perfect for creating custom storage solutions in any workspace. Manufactured from tough, light grey polypropylene, this kit allows users to easily configure compartments tailored to their needs. Ideal for 100mm+ high drawers, it optimises the use of space within cabinets measuring 525x525mm. Its adaptable nature makes it an excellent choice for organising tools, office supplies, or craft materials, ensuring a tidy and efficient workspace.

Constructed from durable polypropylene for long-lasting use

Light grey colour fits seamlessly into most environments

Customisable compartments facilitate personalised storage setups

Designed specifically for 100mm+ high drawers, maximising vertical space

Compact dimensions of 525mm x 525mm provide a perfect fit for standard cabinets

Easy removal of dividers allows for quick adjustments

Ideal for both professional environments and home organisation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy