Bott Polypropylene, Recycled Plastic Storage Rack, 550 mm x 525 mm x 100 mm, Light Grey
- RS Stock No.:
- 661-454
- Mfr. Part No.:
- 43020789
- Brand:
- Bott
Subtotal (1 unit)*
£47.25
(exc. VAT)
£56.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.25 |
*price indicative
- RS Stock No.:
- 661-454
- Mfr. Part No.:
- 43020789
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 525mm | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 525mm | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso plastic box divider kit offers an efficient solution for organizing your workspace. Designed with versatility in mind, this kit includes 15 compartments that can be easily removed or rearranged to accommodate custom configurations. Made from durable light grey polypropylene, it is perfect for use in 100mm+ high drawers with cabinet dimensions of 525mm in width and 550mm in depth. This divider kit not only maximises storage capabilities but also ensures that your workspace remains tidy and accessible, enhancing productivity while maintaining a professional aesthetic.
Constructed from tough, light grey polypropylene for enduring quality
15 compartments can be easily adjusted for tailored organisation
Custom configurations allow for flexible storage solutions
Ideal for 100mm+ high drawers, optimising vertical space
Dimensions ensure compatibility with standard cabinet sizes
Streamlines workspace, promoting a clean and efficient environment
Lightweight design facilitates easy handling and installation
Related links
- Bott Polypropylene 550 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 100 mm, Light Grey


