Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 662-589
- Mfr. Part No.:
- 43020767
- Brand:
- Bott
Subtotal (1 unit)*
£63.15
(exc. VAT)
£75.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.15 |
*price indicative
- RS Stock No.:
- 662-589
- Mfr. Part No.:
- 43020767
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to optimise drawer space with its versatile 30 compartment layout. Manufactured from durable light grey polypropylene, this kit is perfect for custom organisation in workspaces or storage drawers over 100mm in height, fitting cabinets of dimensions 800mm width and 525mm depth. The flexibility of removable compartments allows for tailored configurations, making it an essential tool for maintaining order and efficiency in busy environments.
Comes with 30 customizable compartments for versatile storage options
Constructed with tough and lightweight polypropylene for durability
Easily removable dividers ensure flexibility for different organisation needs
Designed specifically for use in drawers over 100mm high
Compatible with cabinets sized 800mm in width and 525mm in depth
Light grey colour enhances the aesthetic appeal while providing a professional look
Ideal for use on work surfaces as well as in drawers for optimal organisation
Related links
- Bott Polypropylene 525 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey


