Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 650 mm x 100 mm, Light Grey

Subtotal (1 unit)*

£42.73

(exc. VAT)

£51.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.73

*price indicative

RS Stock No.:
662-612
Mfr. Part No.:
43020757
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Rack

Sub Type

Divider

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

650mm

Overall Depth

525mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is designed to provide exceptional organisation within 14 compartments. Manufactured from durable light grey polypropylene, it offers impeccable versatility for custom configurations or use on a work surface. Perfectly suited for 100mm+ high drawers, with cabinet dimensions measuring 650mm in width and 525mm in depth, this solution ensures efficiency and ease of access. With a robust construction that withstands daily use, the kit is an essential addition for maintaining order in any workspace while enhancing productivity. Its design not only prioritises functionality but also contributes to a streamlined aesthetic, making it a practical choice for professional environments.

Constructed from tough polypropylene for lasting durability

Light grey colour for a modern, unobtrusive aesthetic

Easily removable dividers allow for custom configuration

Suitable for use on work surfaces as well as in drawers

Designed for drawers with a height of 100mm and above

Optimised dimensions of 650mm width and 525mm depth

Lightweight design facilitates easy handling and installation

Enhances organisational efficiency with 14 compartments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy