Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 661-737
- Mfr. Part No.:
- 43020765
- Brand:
- Bott
Subtotal (1 unit)*
£45.71
(exc. VAT)
£54.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £45.71 |
*price indicative
- RS Stock No.:
- 661-737
- Mfr. Part No.:
- 43020765
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to optimise storage within drawers, featuring 12 compartments that can be customised for various organisational needs. Manufactured from robust, light grey polypropylene, this divider kit is engineered for durability and versatility, allowing easy removal of dividers to adapt to your specific requirements. Ideal for 100mm+ high drawers, this storage solution ensures you can maximise space while keeping everything neatly arranged and accessible, making it a perfect addition to any workspace.
Constructed from tough, lightweight polypropylene for lasting performance
Customisable configurations to suit individual storage needs
Easily removable dividers for flexible arrangement
Designed for 100mm+ high drawers, enhancing drawer utility
Aesthetic light grey colour complements various environments
Main RAL colour RAL 7035 for consistent style
Lightweight design with a gross weight of just 1.09 kg for easy handling
Related links
- Bott Polypropylene 525 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey


