Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 525 mm x 75 mm, Light Grey

Subtotal (1 unit)*

£31.93

(exc. VAT)

£38.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.93

*price indicative

RS Stock No.:
661-120
Mfr. Part No.:
43020792
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Rack

Sub Type

Divider

Bin Material

Polypropylene, Recycled Plastic

Overall Height

75mm

Overall Width

525mm

Overall Depth

525mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit with 15 compartments is expertly designed for versatility and practicality. Manufactured from durable, light grey polypropylene, this innovative solution allows for custom configurations, making it ideal for organising various items in work surfaces or 75mm high drawers. Its robust construction ensures longevity while offering ease of use through removable dividers that can be tailored to fit your specific needs. The compact dimensions of 525mm by 525mm make it a perfect fit for standard drawers, while its lightweight design simplifies handling. An essential tool for maintaining order in any workspace.

Constructed from tough polypropylene for exceptional durability

Light grey finish provides a sleek, modern appearance

Removable dividers allow for flexible organisation and customisation

Perfectly sized for 75mm high drawers, optimising storage space

Weighs only 2.55 kg, enhancing ease of transport and setup

Facilitates a neat and tidy workspace by keeping items securely in place

Ideal for a variety of applications, from home offices to professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy