Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.05 m x 100 mm, Light Grey

Subtotal (1 unit)*

£129.65

(exc. VAT)

£155.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.65

*price indicative

RS Stock No.:
661-216
Mfr. Part No.:
43020779
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

1.05m

Overall Depth

750mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit offers an innovative solution for organising your workspace effectively. Designed from durable light grey polypropylene, this versatile kit features 64 compartments that can be easily customised to fit your needs, perfect for enhancing drawer organisation in cabinets measuring 1050mm in width and 750mm in depth. Ideal for use in both home and professional settings, the dividers can be removed swiftly, allowing for dynamic configurations that adapt to changing requirements. With a height of 100mm and a gross weight of 2.97kg, this practical storage solution is engineered for convenience and efficiency, making it an essential component for optimal drawer organisation.

Constructed from tough and lightweight polypropylene for durability

64 compartments provide a flexible solution for diverse storage needs

Easily removable design allows for custom configurations across different drawers

Optimised for cabinets with dimensions of 1050mm x 750mm for a perfect fit

Light grey colour offers a neutral, professional appearance

Main RAL colour RAL 7035 ensures style consistency with various interiors

Cost-effective and efficient storage solution for both personal and business uses

Suitable for work surfaces, enhancing organisation in open spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy