Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.3 m x 100 mm, Light Grey
- RS Stock No.:
- 662-559
- Mfr. Part No.:
- 43020780
- Brand:
- Bott
Subtotal (1 unit)*
£94.50
(exc. VAT)
£113.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.50 |
*price indicative
- RS Stock No.:
- 662-559
- Mfr. Part No.:
- 43020780
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.3m | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.3m | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers an innovative storage solution designed for maximum versatility and organisation. Constructed from lightweight yet robust polypropylene, this kit seamlessly integrates into your workspace, allowing for custom configurations to suit your specific needs. Ideal for use in 100mm+ high drawers, its dimensions make it perfectly suited to cabinets measuring 1300mm in width and 525mm in depth. The light grey finish ensures that it complements any environment while providing durability and ease of maintenance.
Made from tough polypropylene for durability
Light grey colour provides a neutral, professional appearance
Custom configurations enable tailored storage solutions
Designed specifically for 100mm+ high drawers
Dimensions of 1300mm in width and 525mm in depth for optimal fit
Easy removal allows for flexible use on work surfaces
Lightweight design simplifies handling and installation
Offers 24 compartments for efficient organisation
Related links
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey


