Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.3 m x 100 mm, Light Grey
- RS Stock No.:
- 663-498
- Mfr. Part No.:
- 43020786
- Brand:
- Bott
Subtotal (1 unit)*
£120.04
(exc. VAT)
£144.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.04 |
*price indicative
- RS Stock No.:
- 663-498
- Mfr. Part No.:
- 43020786
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.3m | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.3m | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to enhance storage solutions with its 40 compartments, allowing for custom configurations tailored to your specific needs. Manufactured from durable light grey polypropylene, this divider kit is ideal for organizing items in the work surface or drawers of 100mm+ height. Its adaptability ensures a clutter-free environment, making it an essential accessory for any workspace, especially in environments requiring efficient storage solutions.
Constructed from tough polypropylene for long-lasting use
Light grey colour complements various interior designs
Customisable layout allows for optimised organisation
Easily removable dividers enable quick reconfiguration
Ideal for use in high drawers, ensuring space efficiency
Lightweight design facilitates easy handling
Related links
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey


