RS PRO Stainless Steel Pipe, 3 m Length

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£106.30

(exc. VAT)

£127.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£106.30
5 - 9£103.01
10 +£99.71

*price indicative

RS Stock No.:
265-4924
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Stainless Steel Pipe

Length

3m

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 3 m Long Unthreaded Stainless Steel Pipe, 1-1/2 in Nominal Outer Diameter


These RS PRO unthreaded stainless steel pipes are used to carry natural gas, steam or liquids. They're made from a high-quality polished stainless steel material for resistance to high temperatures and corrosion.

The pipes conform to the American Society for Testing and Materials (ASTM) A269 standards for mechanical integrity and corrosion resistance of tubing, meaning they're safe to use in a range of applications. The tubes all measure 3 m in length and comply with UK (BS4825) requirements specifying tolerances and dimensions for stainless steel fittings and tubes.

Stainless steel pipes of this kind are commonly found in food and beverage processing as well as the chemical and pharmaceutical industries. They're a good choice for applications that require strict adherence to hygiene standards.

  • Length of 3 m

  • Nominal outer diameter of 1-1/2 in

  • ASTM (American Society for Testing and Materials) A269 compliant

  • British Standards (BS4825) compliant

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy