RS PRO Stainless Steel Pipe, 3m Length, 2.5in Nominal Outer Diameter
- RS Stock No.:
- 265-4952
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£169.70
(exc. VAT)
£203.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £169.70 |
| 5 - 9 | £164.52 |
| 10 + | £159.18 |
*price indicative
- RS Stock No.:
- 265-4952
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded | No | |
| Nominal Outer Diameter | 2.5in | |
| Wall Thickness | 1.5mm | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded No | ||
Nominal Outer Diameter 2.5in | ||
Wall Thickness 1.5mm | ||
Length 3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 2.5in Stainless Steel Food Safe Pipe (3m)
Hard wearing and hygienic food safe tubes designed to meet the high quality and safety requirements of the dairy industry and suitable for use in the food, brewing, chemical and pharmaceutical industries.
Manufactured from high grade Austenitic Stainless Steel the dairy pipes are easy to sterilise and clean, and the smooth not porous surface helps avoid the build-up of harmful bacteria. The non-corrosive properties of Stainless Steel provide excellent protection against moisture and rust and the natural durability and weight to strength ratio make the food safe pipes ideal for use for indoor and outdoor applications.
Supplied in 3m lengths and meeting standards ASTM 269 guaranteeing the quality and design of the Stainless Steel tubes for a long lasting, hygienic and hardwearing food and dairy tube suitable for a wide range of environments.
Features and Benefits
3m dairy pipe
2.5in external diameter
1.5mm wall thickness
Stainless Steel
Food safe
Weight of 6.9kg (2.3kg/m)
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Stainless Steel Pipe 3in Nominal Outer Diameter
- RS PRO Stainless Steel Pipe 6mm Nominal Outer Diameter
- RS PRO Stainless Steel Pipe 12mm Nominal Outer Diameter
- RS PRO BSPT 1in Stainless Steel Pipe 33.24mm Nominal Outer Diameter
- RS PRO Stainless Steel Pipe 8mm Nominal Outer Diameter
- RS PRO BSPT 1/4in Stainless Steel Pipe 13.15mm Nominal Outer Diameter
- Parker Stainless Steel Pipe 3/8in Nominal Outer Diameter
- RS PRO BSPT 1/2in Stainless Steel Pipe 21mm Nominal Outer Diameter
