RS PRO Galvanised R Stainless Steel Pipe, 2 m Length

Subtotal (1 unit)*

£338.44

(exc. VAT)

£406.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£338.44

*price indicative

RS Stock No.:
212-8813
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Stainless Steel Pipe

Connection Size

2 in

Finish

Galvanised

Wall Thickness

3.91mm

Length

2m

Thread Standard

R

Maximum Operating Pressure

10.3 bar

Material

Stainless Steel

Nominal Outside Diameter

59.6 mm

Maximum Operating Temperature

600°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Stainless Steel Threaded Steel and Stainless Steel Pipe, 2 m Long, 59.6 mm Nominal Outer Diameter, 2 in BSPT


Looking for a pipe that's suitable for high-pressure applications? This stainless steel pipe from RS PRO has a welded, seamless body without any visible joins or weak spots for reliable performance. It's also threaded at each end for a secure, leak-proof connection.

The pipe is made of stainless steel, making it durable and resistant to rust and chemical damage. It's suitable for use at extreme temperatures of up to +600°C, so you can use it in a variety of demanding conditions. For versatility, the pipe can carry gas, air or liquids without being damaged.

You'll find this pipe used in a variety of industries. It's commonly used to transport water or waste underground, as well as in chemical processing and high-pressure applications.

Features and Benefits


  • Connection of 2 in BSPT (British Standard Pipe Taper)

  • Length of 2 m

  • Galvanised finish

  • Stainless steel material

  • Nominal outer diameter of 59.6 mm

  • Thread size of 2 in

  • Wall thickness of 3.91 mm

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy