RS PRO Stainless Steel Pipe, 2m Length, 12mm Nominal Outer Diameter

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£128.54

(exc. VAT)

£154.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£25.708£128.54
25 - 45£24.91£124.55
50 +£24.116£120.58

*price indicative

RS Stock No.:
437-3706
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Outer Diameter

12mm

Wall Thickness

1mm

Length

2m

RS PRO 2 m Unthreaded Stainless Steel Pipe, 12 mm Nominal Outer Diameter, 2 mm Wall Thickness


This RS PRO unthreaded stainless steel pipe is made from a 316L-grade stainless steel material for durability and corrosion resistance. It's a reliable component that won't wear down over time, even in the harshest environments.


You can safely use the pipe at temperatures of up to +250°C without it deforming or breaking. It can also withstand pressures of up to 75 bar, so it can carry liquid or gas at high speeds and volumes. As it conforms to the American Standard specification ASTM A312 for welded stainless steel pipes, you can rest assured that it's a high-quality part.


Use this pipe for compression fitting to your industrial pipeline. It's easy to clean, so it's a popular choice for the food, pharmaceutical and chemical industries, as well as applications requiring strict hygiene standards.

Features and Benefits



  • Length of 2 m

  • Nominal outer diameter of 12 mm

  • Wall thickness of 2 mm


Related links