RS PRO R Stainless Steel Pipe, 2 m Length

Subtotal (1 unit)*

£286.28

(exc. VAT)

£343.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.28

*price indicative

RS Stock No.:
212-8807
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Stainless Steel Pipe

Connection Size

1 - 1/2 in BSPT

Length

2m

Thread Standard

R

Maximum Operating Pressure

150 psi

Material

Stainless Steel

Nominal Outside Diameter

47.8 mm

Maximum Operating Temperature

600°C

Standards/Approvals

ASTM A312 type 316L

COO (Country of Origin):
GB

RS PRO Stainless Steel Threaded Steel and Stainless Steel Pipe, 2 m Long, 47.8 mm Nominal Outer Diameter, 1-1/2 in BSPT


Use this stainless steel pipe from the RS PRO range for a leak-proof solution in your industrial set-ups. Its welded, seamless body has no visible weak spots or joins, so it can withstand high pressures. It also has threads on each end to ensure a secure fit.

As it's made from stainless steel, the pipe is highly durable and resistant to chemical damage and rust. It's safe for use at temperatures of up to +600°C, so you can use it in a range of harsh environments. For versatility, it can transport air, liquids or gas without being damaged.

You can use this stainless steel pipe for a variety of industrial tasks. It's often used for chemical processing and high-pressure applications, as well as for transporting water or waste underground.

Features and Benefits


  • Connection of 1-1/2 in BSPT (British Standard Pipe Taper)

  • Length of 2 m

  • Stainless steel material

  • Nominal outer diameter of 47.8 mm

  • Thread size of 1-1/2 in

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy