CRC 500 ml Silver Spray Paint
- RS Stock No.:
- 823-2577
- Distrelec Article No.:
- 303-08-497
- Mfr. Part No.:
- 32337
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 823-2577
- Distrelec Article No.:
- 303-08-497
- Mfr. Part No.:
- 32337
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Stainless Steel | |
| Colour | Silver | |
| Base Material | Water | |
| Standards/Approvals | No | |
| Package Size | 500 ml | |
| Trade Name | Inox 200 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Stainless Steel | ||
Colour Silver | ||
Base Material Water | ||
Standards/Approvals No | ||
Package Size 500 ml | ||
Trade Name Inox 200 | ||
- COO (Country of Origin):
- BE
CRC Inox 200 Spray Paint, 500ml Can size, Silver - 32337
This high-performance spray paint is designed for protective coating, specifically tailored to maintain the lustre of stainless steel surfaces. The 500ml aerosol can provides convenient application while ensuring efficient coverage. Suitable for multiple industrial settings, this product combines durability with excellent adhesion properties.
Features & Benefits
• Flexible protective film enhances durability against corrosion
• Quick drying formulation allows for rapid application
• Excellent for touch ups on stainless steel welding seams
• Unique blend of flexibility and hardness improves surface protection
• Free of lead, making it safer for a range of requirement
Applications
• Suitable for use on safety equipment to maintain appearance and integrity
• Used for rejuvenating piping and couplings in plumbing
• Suitable for refurbishing containers in various industrial settings
• Ideal for furniture in home and garden environments
• Used to Controlled spray properties ensure even application without runs
How does the drying time of this product impact application?
The fast-drying nature allows for a dry-to-touch time of approximately 10 minutes, enabling additional coats to be applied within a short period, thus speeding up the overall project timeline.
What precautions should be taken while using this spray paint?
It is essential to use the spray paint in a well-ventilated area and avoid application on energised equipment to ensure safety while using.
What is the coverage provided by a single aerosol can?
One aerosol can offers a coverage of approximately 2.5 m² when applying a dry film thickness of 40 μm, allowing for effective use over larger areas.
How should the surface be prepared for optimal results?
For best results, the surface should be clean, degreased, and dry. Any rust or scale should be removed prior to application to ensure proper adhesion and finish.
Related links
- CRC 500 ml Yellow Fluorescent Spray Paint
- Ambro Sol 400 ml Silver High Gloss Spray Paint
- CRC 500 ml Red Fluorescent Spray Paint
- CRC 500 ml Orange Fluorescent Spray Paint
- CRC 500 ml White Fluorescent Spray Paint
- CRC 500 ml Grey Gloss Spray Paint
- CRC 500 ml Green Fluorescent Spray Paint
- CRC 500 ml Pink Fluorescent Spray Paint
