CRC 500 ml Blue Satin Spray Paint
- RS Stock No.:
- 174-160
- Mfr. Part No.:
- 11676
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-160
- Mfr. Part No.:
- 11676
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Blue | |
| Finish | Satin | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | STRIPING PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Blue | ||
Finish Satin | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name STRIPING PAINT | ||
- COO (Country of Origin):
- BE
CRC Spray Paint, 500ml Can size, Blue - 11676
This spray paint is a durable solution designed for creating permanent lines both indoors and outdoors. Known as striping paint, this 500ml aerosol offers a striking blue colour and a satin finish, ensuring a professional look that is perfect for various applications.
Features & Benefits
• High resistance to abrasion and chemicals for long-lasting use
• Fast-drying formula speeds up project completion
• Adaptable spray pattern allows for versatile applications
• Consistent flow rate ensures even coverage
• Easy to identify with colour-coded cap
• Non-irritant and free from chlorinated solvents for safer usage
Applications
• Used for marking work zones in industrial settings
• Suitable for creating stripes in parking areas
• Ideal for delineating sports fields and playgrounds
• Effective for cycle paths and pedestrian walkways
• Perfect for indicating safety zones in warehouses
How does the paint perform in high-traffic areas?
The paint provides exceptional durability, resisting wear from heavy foot and vehicle traffic, making it suitable for high-traffic environments.
What is the drying time and full curing time for this product?
The paint dries to the touch in about 30 minutes at 20°C and reaches complete curing in approximately six hours.
Can this paint be applied with different striping machines?
Yes, the formula is compatible with various striping machines, providing flexibility in application techniques.
What surfaces can it be used on effectively?
The paint adheres well to a variety of surfaces, including concrete, asphalt, and smooth metals, ensuring reliable performance across applications.
Related links
- CRC 500 ml Red Satin Spray Paint
- Ambersil 500 ml RAL 5012 Blue Satin Spray Paint
- CRC 500 ml Black RAL 6024 Green Satin Spray Paint
- CRC 500 ml Black Satin Spray Paint
- Rocol 750 ml RAL 5017 Blue Satin Line Marker Spray
- CRC 12 x 500 ml Blue Green Orange, Yellow Spray Paint
- CRC 12 x 500 ml Blue White Yellow, Green Spray Paint
- CRC 12 x 500 ml Blue Red Yellow, Green Spray Paint
