CRC 500 ml Black RAL 6024 Green Satin Spray Paint
- RS Stock No.:
- 174-255
- Mfr. Part No.:
- 11677
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-255
- Mfr. Part No.:
- 11677
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Green | |
| RAL Code | Black RAL 6024 | |
| Finish | Satin | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | STRIPING PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Green | ||
RAL Code Black RAL 6024 | ||
Finish Satin | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name STRIPING PAINT | ||
- COO (Country of Origin):
- FR
CRC Spray Paint, Green, Satin Finish - 11677
This high-performance spray paint is designed for precise applications, delivering a vibrant green colour that is highly visible in both indoor and outdoor settings. Its quick-drying formula allows for efficient marking in high-traffic areas, ensuring surfaces are clearly defined. The satin finish improves the painted surface's visibility, making it suitable for professionals in various industries such as automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Striking green colour for enhanced visibility
• Quick-dry formulation reduces project downtime
• Satin finish elevates the appearance of surfaces
• Durable coating resists wear in busy areas
• Versatile for both indoor and outdoor usage
• Specifically formulated for effective stripe marking tasks
Applications
• Used for marking clear pathways in industrial environments
• Ideal for defining spaces in warehouses and factories
• Suitable for striping outdoor sports fields
• Effective for traffic management in construction sites
• Appropriate for utility marking in electrical work
How long does it take to dry?
The quick-drying formula typically allows the paint to dry within 30 minutes.
Can it be used on multiple surfaces?
Yes, it adheres well to a variety of surfaces, including concrete, metal, and wood.
Is this suitable for exterior use?
Yes, it is intended for both indoor and outdoor applications.
How many coats are recommended for optimal coverage?
For a uniform finish and enhanced durability, two coats are generally advised.
Does it require any special preparation before application?
It is recommended to clean the surface thoroughly to ensure proper adhesion.
Related links
- Rocol Black RAL 6024 Green Satin Line Marker Spray
- CRC 500 ml Black Satin Spray Paint
- Ambersil 500 ml Black RAL 1004 Yellow Satin Spray Paint
- CRC 500 ml Red Satin Spray Paint
- CRC 400 ml Black RAL 9005 Black Satin Spray Paint
- CRC 500 ml Blue Satin Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Ambersil 500 ml RAL 9010 White Satin Spray Paint
