CRC 500 ml Black Satin Spray Paint
- RS Stock No.:
- 173-757
- Mfr. Part No.:
- 11673
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-757
- Mfr. Part No.:
- 11673
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Black | |
| Finish | Satin | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | STRIPING PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Black | ||
Finish Satin | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name STRIPING PAINT | ||
CRC Spray Paint, 500ml Can size, Black - 11673
This spray paint is designed for permanent marking in various environments. The 500 ml can of black satin finish is ideal for creating clear and durable lines both indoors and outdoors. Its unique formulation ensures exceptional resistance to abrasion and environmental conditions, making it suitable for diverse applications.
Features & Benefits
• High resistance to abrasion ensures longevity in harsh conditions
• Fast drying time allows quick line markings
• Uniform coverage provides precise and reliable striping
• Adaptable nozzle suits different application methods
• No harmful chlorinated solvents used in formulation
• Satin finish prevents dirt adherence for easy maintenance
Applications
• Used for delineating working zones in warehouses
• Ideal for marking parking spaces both indoors and outdoors
• Effective on sports fields and playgrounds for clear boundaries
• Suitable for creating bicycle and pedestrian pathways
• Utilised in production plants for security zone indication
How does the performance of this paint compare to traditional options?
This paint features an extended lifespan, being twice as durable as conventional paints, which helps reduce the frequency of reapplications in high-traffic areas.
What is the optimal temperature and humidity for application?
The best results are achieved when applied at a minimum ambient temperature of 15°C and relative humidity of no more than 50%. This ensures proper adhesion and curing of the paint.
Can it be used with automated application equipment?
Yes, it is compatible with various striping machines, allowing for efficient markings, making it a versatile option for large-scale projects.
Related links
- CRC 500 ml Black RAL 6024 Green Satin Spray Paint
- CRC 400 ml Black RAL 9005 Black Satin Spray Paint
- CRC 500 ml Red Satin Spray Paint
- CRC 500 ml Blue Satin Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Hammerite 400 ml Black Satin Spray Paint
- Ambersil 500 ml Black RAL 1004 Yellow Satin Spray Paint
- CRC 500 ml Black Fluorescent Spray Paint
