CRC 400 ml Black RAL 9005 Black Satin Spray Paint

Get a bulk buy discount

Add 6 more to save £3.06

View bulk pricing options

Subtotal (1 unit)*

£12.10

(exc. VAT)

£14.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£12.10-
6 - 14£11.59£3.06
15 +£11.36£11.10

*price indicative

RS Stock No.:
173-808
Mfr. Part No.:
31062
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Compatible Materials

Wood, Metal

Product Type

Spray Paint

Colour

Black

RAL Code

Black RAL 9005

Finish

Satin

Base Material

Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

CRC Spray Paint, Black, Satin Finish - 31062


This spray paint offers a versatile solution tailored for various applications, with particular relevance in the mechanical and electrical industries. Its high-quality formulation provides a durable finish that can endure diverse environmental conditions, making it essential for professionals prioritising both longevity and aesthetics. The satin black colour, compliant with RAL 9005 standards, ensures a sleek look while enhancing the functionality of different surfaces.

Features & Benefits


• Durable formulation suitable for indoor and outdoor use

• Fast-drying acrylic base minimises application time

• Satin finish delivers an elegant sheen without glossiness

• Strong adhesion capabilities increase durability on various surfaces

• Ideal for protecting metal Applications

• 400ml spray can enables precise and controlled spraying

Applications


• Decorative finishes on metal structures

• Projects requiring a smooth satin finish

• Craft needing robust paint

• Touch-ups and repairs in industrial settings

• Appropriate for automotive components

How long does it take to dry before handling?


The typical drying time is quick; it's recommended to wait at least 30 minutes before handling to ensure a robust finish.

Can it be used on plastic surfaces?


While primarily formulated for metal, it may bond to plastic if the surface is properly prepared prior to application.

Is this suitable for outdoor use?


Yes, it is designed to withstand various weather conditions and can be effectively used outdoors.

What is the best way to clean the nozzle after use?


To clear the nozzle, invert the can and spray briefly until only propellant is released, ensuring any clogs are removed.

Can this be painted over once dried?


Yes, once fully cured, additional layers can be applied without any issues.

Standards

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy