CRC 400 ml Black RAL 9005 Black Matt Spray Paint
- RS Stock No.:
- 174-233
- Mfr. Part No.:
- 31075
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-233
- Mfr. Part No.:
- 31075
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | Black | |
| RAL Code | Black RAL 9005 | |
| Finish | Matt | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour Black | ||
RAL Code Black RAL 9005 | ||
Finish Matt | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
ACRYL RAL marking paint
Anti-rust acrylic paint.
High-quality, quick-drying, glossy acrylic paint.
May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.
This range covers all your needs for applications in industry, DIY, etc.
Available in RAL, high temperature, metallic, primary and chromed colours.
Related links
- CRC 400 ml No RAL Black Matt Spray Paint
- CRC 400 ml Black RAL 9005 Black Satin Spray Paint
- CRC 400 ml Black RAL 9005 Black Gloss Spray Paint
- Ambersil 400 ml RAL 9011 Black Matt Spray Paint
- RS PRO 400 ml Black Matt Spray Paint
- Electrolube 400 ml Black Matt Spray Paint
- Ambro Sol 400 ml Black Matt Spray Paint
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
