Ambro Sol 400 ml Black Matt High Temperature Paint
- RS Stock No.:
- 834-450
- Mfr. Part No.:
- V400TEMP.1
- Brand:
- Ambro Sol
Subtotal (1 unit)*
£7.15
(exc. VAT)
£8.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.15 |
*price indicative
- RS Stock No.:
- 834-450
- Mfr. Part No.:
- V400TEMP.1
- Brand:
- Ambro Sol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | High Temperature Paint | |
| Compatible Materials | Ceramic, Metal, Stone | |
| Colour | Black | |
| Finish | Matt | |
| Base Material | Synthetic Resin | |
| Standards/Approvals | REACH | |
| Package Size | 400 ml | |
| Trade Name | High Temperature Paint | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type High Temperature Paint | ||
Compatible Materials Ceramic, Metal, Stone | ||
Colour Black | ||
Finish Matt | ||
Base Material Synthetic Resin | ||
Standards/Approvals REACH | ||
Package Size 400 ml | ||
Trade Name High Temperature Paint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol High Temperature Paint - Matt Black 400 ml
A high-quality special formulation from the Ambro-Sol Paint line, this paint resists high temperature and is Ideal for use on ovens, stoves, grills, flues, exhaust systems or any surface subjected to high temperatures. Suitable for use in industrial, automotive and home DIY applications.
Features and Benefits
This paint utilizes a modified silicone resin base, which allows you to renew all types of metal surfaces normally exposed to high temperatures.
Heat resistant from 300°C-700°C depending on paint colour.
Black resistant to 300°C
Heat resistant from 300°C-700°C depending on paint colour.
Black resistant to 300°C
Applications
For use on heaters, stoves, ovens, chimney flues, barbecues, fire screens, motorcycle mufflers and exhaust systems.
Any surface regularly exposed to high operating temperatures.
Any surface regularly exposed to high operating temperatures.
Temperature range
Matt Black to 300°C (Intermittent 500°C)
How to use
Carefully clean and degrease the surface before application, and allow to dry.
Vigorously shake the can for at least 1 minute, until you hear the agitator ball rattle
Before general use, test on an inconspicuous area to verify surface compatibility
During use occassionally shae the aerosol can
After use, turn the aerosol can upside down and spray for 2 to 3 seconds, to clear the actuator and avoid blockages.
Vigorously shake the can for at least 1 minute, until you hear the agitator ball rattle
Before general use, test on an inconspicuous area to verify surface compatibility
During use occassionally shae the aerosol can
After use, turn the aerosol can upside down and spray for 2 to 3 seconds, to clear the actuator and avoid blockages.
Important Information
Apply at room temperature (Min 5°C to Max 35°C) in order to obtain an optimal, long-lasting finish it is essential the painted parts are left to fully dry, and to ensure full curing, maximum adhesion and film hardness the painted article should be gradually exposed to a temperature of at least 180°C for 3-4 minutes, any less will result in partial adhesion and hardening of the paint. The final resistance to high temperatures depends on the application thickness (Micron - μm). Any colour change does not affect the resistance
Note
NOTE: The painted article should not be exposed to direct contact with naked flames
Warning
Extremely Flammable
Supplied with
Fitted with child resistant cap
Related links
- Ambro Sol 400 ml Matt Black Matt Spray Paint
- RS PRO 400 ml Black Matt Spray Paint
- Electrolube 400 ml Black Matt Spray Paint
- Ambersil 400 ml RAL 9011 Black Matt Spray Paint
- CRC 400 ml Black RAL 9005 Black Matt Spray Paint
- Ambro Sol 400 ml RAL 9005 Matt White Gloss Spray Paint
- Ambro Sol 400 ml Grey RAL 7035 Gloss Spray Paint
- Ambro Sol 400 ml Silver High Gloss Spray Paint
