Electrolube 400 ml Black Matt Spray Paint
- RS Stock No.:
- 374-8654
- Mfr. Part No.:
- MBP400
- Brand:
- Electrolube
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 374-8654
- Mfr. Part No.:
- MBP400
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal | |
| Colour | Black | |
| Finish | Matt | |
| Base Material | Acrylic | |
| Coverage | 1.75m² | |
| Standards/Approvals | EN 166, EN 374, REACH, EN 14387, CE | |
| Package Size | 400 ml | |
| Trade Name | Matt Black Paint | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Spray Paint | ||
Compatible Materials Metal | ||
Colour Black | ||
Finish Matt | ||
Base Material Acrylic | ||
Coverage 1.75m² | ||
Standards/Approvals EN 166, EN 374, REACH, EN 14387, CE | ||
Package Size 400 ml | ||
Trade Name Matt Black Paint | ||
Matt Black Paint
Quick drying, high quality spray paint to give an even matt finish
Gives excellent coverage with good hardness and scratch resistance
Suitable for use in manufacturing, repair, workshop and home
Related links
- RS PRO 400 ml Black Matt Spray Paint
- Ambro Sol 400 ml Black Matt Spray Paint
- Ambersil 400 ml RAL 9011 Black Matt Spray Paint
- CRC 400 ml Black RAL 9005 Black Matt Spray Paint
- CRC 400 ml No RAL Black Matt Spray Paint
- Ambro Sol 400 ml Matt Black Matt Spray Paint
- Jelt Black Matt Spray Paint
- Action Can 400 ml Silver Matt Spray Paint
