CRC 400 ml No RAL Black Matt Spray Paint

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.47

(exc. VAT)

£19.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£16.47
6 - 14£15.81
15 +£15.45

*price indicative

RS Stock No.:
174-031
Mfr. Part No.:
30483
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Compatible Materials

Metal, Wood

Product Type

Spray Paint

Colour

Black

RAL Code

No RAL

Finish

Matt

Base Material

Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

CRC Spray Paint, 400ml Can size, Black - 30483


This spray paint is a versatile solution designed for a variety of applications. With a 400 ml can size and a rich black colour, it is tailored for both industrial and personal use. Engineered to provide a high-temperature finish, this acrylic paint spray delivers a durable and matt finish, making it suitable for demanding environments.

Features & Benefits


• Exhibits excellent heat resistance for high-temperature applications

• Provides a smooth, matt finish for a professional look

• Formulated as a versatile spray paint for various surfaces

• Easy application with a convenient aerosol format

• High-quality CRC spray paint ensures reliable performance

• Quick-drying properties facilitate efficient project timelines

Applications


• Ideal for automotive refinishing and touch-up jobs

• Suitable for electronics and electrical component coatings

• Perfect for mechanical parts and machinery finishes

• Used for protective coating in industrial settings

How can the paint's heat-resistant properties benefit my projects?


The high-temp spray paint can withstand elevated temperatures without degrading, making it suitable for applications exposed to heat, such as engine components or exhaust parts.

Is it safe to use this paint in confined spaces?


While this paint can be used in various situations, ensure adequate ventilation when applying it, as it may emit fumes during use.

What preparation is necessary before applying this spray paint?


Ensure the surface is clean, dry, and free from grease or contaminants for optimal adhesion and a flawless finish.

How long does it take for the paint to dry?


The quick-drying formula allows the paint to cure rapidly, generally enabling handling within a few minutes; however, full curing times may vary based on environmental conditions.

Can it be applied over previously painted surfaces?


Yes, provided the old paint is clean and securely bonded to the substrate, this spray paint can be used on previously painted surfaces for touch-ups or complete refurbishments.

Standards

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy