CRC 400 ml No RAL Grey Gloss Spray Paint
- RS Stock No.:
- 174-047
- Mfr. Part No.:
- 31091
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-047
- Mfr. Part No.:
- 31091
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Wood, Metal | |
| Product Type | Spray Paint | |
| Colour | Grey | |
| RAL Code | No RAL | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Wood, Metal | ||
Product Type Spray Paint | ||
Colour Grey | ||
RAL Code No RAL | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- BE
CRC Spray Paint, 400ml Can size, Grey - 31091
This acrylic primer spray paint is designed for metal surfaces, providing a fast-drying solution in a convenient 400 ml can. The grey spray paint features a gloss finish, ensuring optimal adhesion for subsequent coatings while offering robust protection against corrosion.
Features & Benefits
• Quick-drying formula ensures minimal downtime for projects
• High filling properties allow for smooth surface preparation
• Flexible nozzle adjusts for horisontal or vertical spraying
• Variable output control for precise application
• Enhances gloss finish of the topcoat for a professional look
• User-friendly design makes it suitable for various applications
Applications
• Ideal for use as a primer under CRC acrylic paints
• Recommended for metal components in automation and electrical projects
• Suitable for both indoor and outdoor
• Excellent for mechanical repairs and surface refurbishments
What is the recommended drying time before applying a topcoat?
The drying time is approximately 2 to 4 hours, depending on environmental conditions, allowing sufficient time for the primer to cure before adding layers.
How should the surface be prepared before application?
Ensure that surfaces are clean, dry, and free from rust, dust, and grease to achieve the best adhesion for the primer.
Can the paint be used for outdoor applications?
Yes, this spray paint is suitable for both indoor and outdoor use, offering protection against corrosion in different environments.
How far should I spray from the surface?
It is recommended to spray from a distance of approximately 25 cm for an even application across the surface.
What should I do if the nozzle gets clogged?
If the nozzle becomes clogged, turn the can upside down and press the button until only propellant escapes to clear any obstructions.
Standards
-
Related links
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
- CRC 400 ml RAL 7032 Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 7012 Grey Gloss Spray Paint
- CRC 400 ml No RAL Silver Gloss Spray Paint
- CRC 400 ml No RAL Transparent Gloss Spray Paint
