Hammerite 400 ml Black Satin Spray Paint
- RS Stock No.:
- 407-9432
- Mfr. Part No.:
- 5084778
- Brand:
- Hammerite
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£20.50
(exc. VAT)
£24.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £20.50 | - |
| 6 - 14 | £19.71 | 3% |
| 15 + | £19.27 | 6% |
*price indicative
- RS Stock No.:
- 407-9432
- Mfr. Part No.:
- 5084778
- Brand:
- Hammerite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Compatible Materials | Wood, Metal | |
| Product Type | Spray Paint | |
| Colour | Black | |
| Finish | Satin | |
| Base Material | Water, Acrylic | |
| Coverage | 4.5m²/l | |
| Standards/Approvals | BS EN ISO 9002 1994, SIS 05 59 00 | |
| Package Size | 400 ml | |
| Trade Name | Metal Paint Satin Aerosol | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Compatible Materials Wood, Metal | ||
Product Type Spray Paint | ||
Colour Black | ||
Finish Satin | ||
Base Material Water, Acrylic | ||
Coverage 4.5m²/l | ||
Standards/Approvals BS EN ISO 9002 1994, SIS 05 59 00 | ||
Package Size 400 ml | ||
Trade Name Metal Paint Satin Aerosol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hammerite Aerosol Paints
(Smooth, Satin & Hammer)
Can be applied directly onto rusty metal, no need for a primer or undercoat (except on non-ferrous metals, use Special Metals Primer)
Related links
- CRC 400 ml Black RAL 9005 Black Satin Spray Paint
- CRC 500 ml Black Satin Spray Paint
- Hammerite 400 ml Black Spray Paint
- Hammerite 400 ml Black Hammered Spray Paint
- Hammerite 400 ml Black Smooth Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Hammerite 400 ml Beige Spray Paint
- Hammerite 400 ml Silver Hammered Spray Paint
