CRC 500 ml Red Satin Spray Paint
- RS Stock No.:
- 174-003
- Mfr. Part No.:
- 11675
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.09
(exc. VAT)
£19.31
(inc. VAT)
- RS Stock No.:
- 174-003
- Mfr. Part No.:
- 11675
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Red | |
| Finish | Satin | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | STRIPING PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Red | ||
Finish Satin | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name STRIPING PAINT | ||
- COO (Country of Origin):
- FR
Stripping paint
Permanent line marking paints, interior or exterior. High resistance.
Even flow rate, no spray spatter, precision marking.
Dries in under 15 minutes.
No chlorinated solvents.
Can be applied by hand or using the 3-wheel line marking trolley.
Excellent resistance to bad weather, traffic, abrasion, UV rays, water, oils and most cleaning products.
4-wheel line marking trolley: practical and easy to handle. Adjustable line width (4 → 10 cm), can easily be converted to a one wheel marker for application along walls and pavements.
Related links
- Ambersil 500 ml RAL 3000 Red Satin Spray Paint
- CRC 500 ml Blue Satin Spray Paint
- CRC 500 ml Black RAL 6024 Green Satin Spray Paint
- CRC 500 ml Black Satin Spray Paint
- CRC 500 ml Red Fluorescent Spray Paint
- Ambersil 500 ml RAL 5012 Blue Satin Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Ambersil 500 ml RAL 9010 White Satin Spray Paint

