CRC 500 ml Red Fluorescent Spray Paint
- RS Stock No.:
- 448-3049
- Mfr. Part No.:
- 10155
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save £1.74
View bulk pricing optionsSubtotal (1 unit)*
£6.95
(exc. VAT)
£8.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £6.95 | - |
| 6 - 14 | £6.66 | £1.74 |
| 15 + | £6.50 | £6.75 |
*price indicative
- RS Stock No.:
- 448-3049
- Mfr. Part No.:
- 10155
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Red | |
| Finish | Fluorescent | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | MARKER PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Red | ||
Finish Fluorescent | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name MARKER PAINT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
CRC Marker Paint, 500ml Can size, Red Colour - 10155
This spray paint is a versatile marker paint categorised as high-visibility paint. Designed for outdoor use, it comes in a convenient 500ml aerosol can and offers a bright red finish. This paint is made from high-quality acrylic resins and thermoplastic copolymers, ensuring effective temporary markings across a variety of surfaces.
Features & Benefits
• Dries quickly to save time on various projects
• Delivers bright red paint that enhances visibility
• 360° valve enables usage in any orientation
• Suitable for application in temperatures as low as -10°C
Applications
• Ideal for marking construction sites, including motorways and bridges
• Effective for topographical indications in outdoor environments
• Useful in agricultural settings for delineating field boundaries
• Applicable in mining and oil drilling operations
• Supports signalling needs in public events and civil protection
How long does the visibility of markings last after application?
The fluorescent colours remain visible for at least one month, while colours will start to fade after approximately six months, depending on the surface.
Can this paint be used in wet conditions?
Yes, it can be applied to damp substrates, making it suitable for unpredictable weather situations.
What surfaces can this product be effectively applied to?
It adheres well to a variety of surfaces, including asphalt, concrete, metals, plastics, and even natural stones.
Is this product safe for indoor application?
While it can be used indoors, its essential to ensure well-ventilated areas to avoid inhaling fumes.
What preparation is needed before using the spray can?
It's advisable to shake the aerosol for at least 15 seconds to ensure proper mixing before application.
Marker Paint
Multiposition temporary marker paints.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
Related links
- RS PRO 400 ml Red Fluorescent Spray Paint
- CRC 500 ml Yellow Fluorescent Spray Paint
- CRC 500 ml Orange Fluorescent Spray Paint
- CRC 500 ml Pink Fluorescent Spray Paint
- CRC 500 ml White Fluorescent Spray Paint
- CRC 500 ml RAL 5017 Blue Fluorescent Spray Paint
- CRC 500 ml Green Fluorescent Spray Paint
- CRC 500 ml Silver Spray Paint
