CRC 500 ml Orange Fluorescent Spray Paint
- RS Stock No.:
- 447-8081
- Mfr. Part No.:
- 10165
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£6.95
(exc. VAT)
£8.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £6.95 | - |
| 6 - 14 | £6.66 | 4% |
| 15 + | £6.52 | 6% |
*price indicative
- RS Stock No.:
- 447-8081
- Mfr. Part No.:
- 10165
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Orange | |
| Finish | Fluorescent | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | MARKER PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Orange | ||
Finish Fluorescent | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name MARKER PAINT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
CRC Spray Paint, 500ml Can size, Orange Colour - 10165
This fluorescent orange spray paint is designed for versatile marking applications across various substrates. The 500ml aerosol can features a specially formulated paint that is fast-drying and easily visible, making it ideal for temporary markings. Its unique composition allows users to apply markings efficiently, ensuring clarity in diverse environments such as construction sites or outdoor events.
Features & Benefits
• Quick-dry formulation allows for rapid application and handling
• High visibility bright colours enhance marking effectiveness
• 360° valve permits use at any angle for flexibility
• Resistant to temperatures below zero for outdoor usability
• Free from heavy metals and aromatic solvents for safety
Applications
• Used for temporary traffic and construction site markings
• Appropriate for agriculture and geological survey indications
• Useful in public engineering and infrastructure projects
• Ideal for high-visibility sport and event markings
• Suitable for electrical and utility installations
What surfaces can it be effectively applied to?
It adheres well to various materials, including asphalt, concrete, wood, metals, plastics, and even damp surfaces, making it suitable for diverse projects.
How long do markings last once applied?
The fluorescent paint remains bright for at least one month, gradually fading over approximately six months depending on surface conditions and exposure to the elements.
Is there a specific maintenance requirement after application?
There is no need to purge the valve after use, simplifying clean-up. However, ensure the area is well-ventilated during application for safety.
Marker Paint
Multiposition temporary marker paints.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
Related links
- CRC 500 ml Yellow Fluorescent Spray Paint
- CRC 500 ml Violet Fluorescent Spray Paint
- CRC 500 ml Pink Fluorescent Spray Paint
- CRC 500 ml Red Fluorescent Spray Paint
- CRC 500 ml White Fluorescent Spray Paint
- CRC 500 ml RAL 5017 Blue Fluorescent Spray Paint
- CRC 500 ml Black Fluorescent Spray Paint
- CRC 500 ml Green Fluorescent Spray Paint
