CRC 500 ml White Fluorescent Spray Paint
- RS Stock No.:
- 419-7978
- Mfr. Part No.:
- 10162
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £7.02 | - |
| 6 - 14 | £6.75 | 3% |
| 15 + | £6.56 | 6% |
*price indicative
- RS Stock No.:
- 419-7978
- Mfr. Part No.:
- 10162
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | White | |
| Finish | Fluorescent | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | MARKER PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour White | ||
Finish Fluorescent | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name MARKER PAINT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
CRC Marker Paint, 500ml Can size, Fluorescent Finish - 10162
This spray paint is an all-purpose formulation designed for professional use in various applications. The 500ml can contains high-visibility fluorescent white paint, enabling clear markings even in low-light conditions. This temporary marking paint is ideal for both indoor and outdoor use, providing visibility and durability.
Features & Benefits
• Excellent for temporary markings on multiple surfaces
• High-visibility white colour enhances visibility in low light
• Ideal for industrial and outdoor settings
• Pressurised can ensures consistent spray performance
• Fluorescent finish stands out for easy detection
Applications
• Used for temporary line marking in construction projects
• Suitable for marking utilities and safety hazards
• Effective for DIY projects requiring bright identification
• Utilised in maintenance and repair workshops
• Effective for outdoor events needing bright visibility
What is the best method for applying the spray paint?
The spray paint should be applied in a well-ventilated area, holding the can upright about 25-30 cm from the surface. Use a steady, even motion to ensure an even coat, overlapping slightly with each stroke.
How long does the paint take to dry after application?
This paint dries quickly, with a surface dry time of around 15 minutes, depending on environmental conditions such as humidity and temperature.
Is this spray paint suitable for automotive use?
While designed primarily for industrial and general markings, it can be used for automotive applications; however, ensure compatibility with vehicle surfaces before application to avoid flaking or damage.
Marker Paint
Multiposition temporary marker paints.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
Related links
- CRC 500 ml Yellow Fluorescent Spray Paint
- CRC 500 ml Violet Fluorescent Spray Paint
- CRC 500 ml Orange Fluorescent Spray Paint
- CRC 500 ml Pink Fluorescent Spray Paint
- CRC 500 ml Red Fluorescent Spray Paint
- CRC 500 ml RAL 5017 Blue Fluorescent Spray Paint
- CRC 500 ml Black Fluorescent Spray Paint
- CRC 500 ml Green Fluorescent Spray Paint
