CRC 500 ml Violet Fluorescent Spray Paint
- RS Stock No.:
- 174-261
- Mfr. Part No.:
- 10167
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £7.02 |
| 6 - 14 | £6.75 |
| 15 + | £6.56 |
*price indicative
- RS Stock No.:
- 174-261
- Mfr. Part No.:
- 10167
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Violet | |
| Finish | Fluorescent | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | MARKER PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Violet | ||
Finish Fluorescent | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name MARKER PAINT | ||
- COO (Country of Origin):
- ES
CRC Spray Paint, 500ml Can size, Violet - 10167
This spray paint is specifically formulated to deliver high visibility, ideal for various professional applications. The 500 ml aerosol can contains a vibrant violet colour with a fluorescent finish, making it suitable for marking and highlighting surfaces effectively. Designed for ease of use, this product is perfect for individuals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Fluorescent finish provides high visibility in low light conditions
• 500 ml can allows for extensive coverage and multiple uses
• UV resistant paint ensures durability against sunlight degradation
• Quick-drying formula reduces waiting time for subsequent applications
• Suitable for outdoor use, making it versatile for different environments
• Marker paint design is ideal for precise colour marking tasks
Applications
• Used for marking equipment in outdoor settings
• Suitable for highlighting safety zones in industrial areas
• Ideal for colour coding electrical components and machinery
• Utilised for temporary markings during construction and maintenance
• Effective in designating areas for maintenance or repairs
What is the drying time of this spray paint?
The quick-drying formula allows for handling within 30 minutes under normal conditions, ensuring efficient workflows without prolonged waiting periods.
Can it be used on different surfaces?
Yes, this product adheres well to various materials including metal, wood, and plastic, making it versatile for multiple applications across different industries.
Is the paint resistant to fading?
The UV resistant properties protect the colours from fading when exposed to sunlight, ensuring markings remain visible for an extended period.
What safety precautions should be taken when using this product?
It is recommended to use the spray paint in a well-ventilated area, wearing appropriate gloves and a mask to avoid inhalation of fumes and skin contact.
Related links
- CRC 500 ml Yellow Fluorescent Spray Paint
- CRC 500 ml Orange Fluorescent Spray Paint
- CRC 500 ml Pink Fluorescent Spray Paint
- CRC 500 ml Red Fluorescent Spray Paint
- CRC 500 ml Black Fluorescent Spray Paint
- CRC 500 ml White Fluorescent Spray Paint
- CRC 500 ml Green Fluorescent Spray Paint
- CRC 500 ml RAL 5017 Blue Fluorescent Spray Paint
