CRC 500 ml Grey Zinc Plated Zinc Primer Spray
- RS Stock No.:
- 823-2539
- Mfr. Part No.:
- 30419
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save £6.00
View bulk pricing optionsSubtotal (1 unit)*
£24.53
(exc. VAT)
£29.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £24.53 | - |
| 6 - 14 | £23.53 | £6.00 |
| 15 + | £23.06 | £22.05 |
*price indicative
- RS Stock No.:
- 823-2539
- Mfr. Part No.:
- 30419
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Zinc Primer Spray | |
| Colour | Grey | |
| Finish | Zinc Plated | |
| Base Material | Water | |
| Coverage | 11m² | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | ZINC PRIMER | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Zinc Primer Spray | ||
Colour Grey | ||
Finish Zinc Plated | ||
Base Material Water | ||
Coverage 11m² | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name ZINC PRIMER | ||
- COO (Country of Origin):
- BE
CRC Zinc Primer Spray, 500 ml Net Volume - 30419
This multi-purpose zinc phosphate primer is designed for optimal corrosion resistance. The aerosol version has a specific gravity of 1.05, ensuring effective coverage and application consistency. The recommended film thickness ranges from 25 to 30 μm, ideal for robust protective layers.
Features & Benefits
• Fast-drying formula for efficient application
• Repaintable in just 1 hour for convenience
• Inhibits rust by forming protective barriers
• Lead and chromate free for safer use
Applications
• Used for car bodywork restoration
• Ideal for farm machinery and equipment protection
• Suitable for metal windows and frames
• Applicable on boat fittings for enhanced durability
Can I use this primer on galvanised surfaces?
Surface preparation is recommended for galvanised areas.
How long does it take to completely cure?
Complete curing occurs within 24 hours at 20°C for optimal performance.
