CRC 400 ml RAL 2004 Orange Gloss Spray Paint
- RS Stock No.:
- 131-6346
- Mfr. Part No.:
- 32152
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £10.29 | - |
| 6 - 14 | £9.87 | 4% |
| 15 + | £9.67 | 6% |
*price indicative
- RS Stock No.:
- 131-6346
- Mfr. Part No.:
- 32152
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | Orange | |
| RAL Code | RAL 2004 | |
| Finish | Gloss | |
| Base Material | Liquid, Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour Orange | ||
RAL Code RAL 2004 | ||
Finish Gloss | ||
Base Material Liquid, Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
RoHS Status: Exempt
CRC Spray Paint, 400ml Can size, Orange Colour - 32152
This spray paint is a high-quality gloss acrylic paint designed for versatile applications in various industries. With a 400ml can size and a striking orange colour, formulated to meet RAL 2004 standards, it offers excellent coverage and durability. The product is known for its quality.
Features & Benefits
• Provides flexibility and hardness for strong adhesion
• High UV resistance ensures long-lasting colour intensity
• Free from heavy metals, making it an environmentally friendly choice
• Preserves gloss finish even under weather exposure
• Effective on a variety of hard surfaces for broad usability
Applications
• Suitable as a protective coating for repaired lacquered surfaces
• Ideal for various automotive paint jobs and touch-ups
• Can be utilised on both indoor and outdoor projects
• Effective for industrial across multiple sectors
How does the fast-drying feature benefit various projects?
The fast-drying capability significantly reduces wait time between coats, allowing for a quicker workflow and enhancing overall productivity on time-sensitive tasks.
What surfaces can this paint adhere to effectively?
It can be applied to a wide range of hard surfaces, including metal, providing versatile options for diverse applications in automation, electrical, and mechanical fields.
Are there any specific safety precautions when using this product?
It is important not to use it on energised or sensitive electronic equipment. Proper ventilation is recommended during application to avoid inhalation of aerosolised propellants.
What is the best technique for applying this spray paint?
For optimal results, the paint should be applied in thin, even coats, with the option to apply a second coat after just 3 to 5 minutes, ensuring a smooth finish without runs or drips.
CRC Acrylic RAL Paints
CRC Acrylic RAL matched spray paints are a range of spray paints are fast drying, paints that you can use indoors or outdoors.;The resin-based acrylic paints give a long lasting colour and shine wherever they are applied.
Features and Benefits
• Fast drying;• Excellent UV resistance;• Good coverage achieved;• Long lasting;• Available in various colours;• Hard wearing
Typical Applications
Perfect for the aesthetic touch-up and repair of cosmetic damage;Use on wood, metal or plastic surfaces
Related links
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- CRC 400 ml RAL 2000 Orange Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml RAL 3001 Red Gloss Spray Paint
- CRC 400 ml RAL 3003 Red Gloss Spray Paint
