CRC 400 ml RAL 2000 Orange Gloss Spray Paint
- RS Stock No.:
- 206-7128
- Mfr. Part No.:
- 11685
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.76
(exc. VAT)
£12.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £10.76 |
| 15 - 39 | £10.32 |
| 40 + | £9.90 |
*price indicative
- RS Stock No.:
- 206-7128
- Mfr. Part No.:
- 11685
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Orange | |
| RAL Code | RAL 2000 | |
| Finish | Gloss | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Orange | ||
RAL Code RAL 2000 | ||
Finish Gloss | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Orange Colour - 11685
This spray paint is an acrylic-based topcoat designed for various surfaces. The 400ml aerosol can delivers an intense orange colour, coded RAL 2000, offering a glossy finish. It is suitable for both indoor and outdoor applications, providing protective qualities against UV light and weather conditions.
Features & Benefits
• Fast-drying formula achieves a dust-free finish in 10 minutes
• High coverage and filling properties prevent surface imperfections
• Durable finish resists scratches, shocks and impacts
• Long-lasting colour maintains vibrancy over time
• Suitable for diverse materials including metal, wood, and plastic
Applications
• Used for automotive touch-ups and repairs
• Ideal for industrial requiring protective coatings
• Suitable for DIY projects on various surfaces
• Effective for restoring and maintaining lacquered finishes
How does the flexibility of the nozzle improve usability during application?
The flexible nozzle design allows users to adjust the spray direction, making it easier to apply the paint in hard-to-reach areas, ensuring even coverage whether working horisontally or vertically.
What surface preparation is necessary before applying this paint?
Before application, surfaces must be cleaned thoroughly, ensuring they are dry and free from dust, grease, or rust. Priming is recommended for metal and hard plastics using compatible primers.
What is the expected curing time after application?
The product typically dries to the touch in around 30 minutes and is fully cured within approximately 24 hours, allowing for re-coating after about 2 hours.
Related links
- CRC 400 ml RAL 2004 Orange Gloss Spray Paint
- CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint
- CRC 400 ml RAL 2009 Orange Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- CRC 400 ml RAL 6001 Green Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
