CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- RS Stock No.:
- 131-6345
- Mfr. Part No.:
- 31080
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save £2.52
View bulk pricing optionsSubtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £10.29 | - |
| 6 - 14 | £9.87 | £2.52 |
| 15 + | £9.67 | £9.30 |
*price indicative
- RS Stock No.:
- 131-6345
- Mfr. Part No.:
- 31080
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Wood, Metal | |
| Colour | Yellow | |
| RAL Code | RAL 1018 | |
| Finish | Gloss | |
| Base Material | Liquid, Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Wood, Metal | ||
Colour Yellow | ||
RAL Code RAL 1018 | ||
Finish Gloss | ||
Base Material Liquid, Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Yellow Colour - 31080
This spray paint features a 400ml can of high-quality acrylic paint in a vibrant yellow hue, conforming to RAL 1018 specifications. Designed for optimal weather resistance and exceptional adhesion, it is a reliable choice for various applications requiring a robust protective coating.
Features & Benefits
• Fast-drying formula ensures quick application and finishing
• Excellent flexibility and hardness for strong metal surface adhesion
• Provides good coverage for an even finish on hard surfaces
• Preserves high gloss for prolonged aesthetic appeal
Applications
• Ideal for protecting repaired lacquered surfaces
• Utilised as a craft spray paint for intricate designs
• Effective for outdoor due to weather resistance
What drying time should I expect after applying this?
The active product dries in under 60 minutes, allowing for quicker turnaround on projects.
How does this paint handle outdoor conditions?
Its high UV resistance makes it suitable for outdoor use, preserving colour and gloss against sunlight exposure.
Can this be used on sensitive materials?
It is not recommended for use on sensitive electronic equipment or energised devices to prevent damage.
What is the best way to apply this paint for optimal results?
Applying two lighter coats yields better results than one heavy application. Additional layers can be added after 3-5 minutes.
Is it necessary to prepare the surface before application?
Yes, the surface should be clean and dry for maximum adhesion and finish quality.
CRC Acrylic RAL Paints
CRC Acrylic RAL matched spray paints are a range of spray paints are fast drying, paints that you can use indoors or outdoors.;The resin-based acrylic paints give a long lasting colour and shine wherever they are applied.
Features and Benefits
• Fast drying;• Excellent UV resistance;• Good coverage achieved;• Long lasting;• Available in various colours;• Hard wearing
Typical Applications
Perfect for the aesthetic touch-up and repair of cosmetic damage;Use on wood, metal or plastic surfaces
Related links
- Ambersil 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1028 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
