CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- RS Stock No.:
- 173-741
- Mfr. Part No.:
- 11679
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £10.29 |
| 6 - 14 | £9.87 |
| 15 + | £9.66 |
*price indicative
- RS Stock No.:
- 173-741
- Mfr. Part No.:
- 11679
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal | |
| Colour | Yellow | |
| RAL Code | RAL 1021 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal | ||
Colour Yellow | ||
RAL Code RAL 1021 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Yellow - 11679
This acrylic spray paint is designed for exceptional coverage and versatility. Supplied in a 400 ml aerosol can, it features a vibrant yellow hue and a gloss finish, making it ideal for both indoor and outdoor projects. With a RAL 1021 colour code, this paint allows for precise colour matching in various applications.
Features & Benefits
• Fast-drying formula enhances productivity during application
• High-quality paint ensures a smooth and even coverage
• Gloss finish provides a durable and visually attractive surface
• Suitable for multiple surfaces, including metal and wood
• Indoor and outdoor use allows for flexibility in projects
• Easy-to-use aerosol can reduces mess and waste
Applications
• Used for crafting detailed models and artwork
• Ideal for touch-ups on machinery and equipment
• Suitable for painting furniture and decorative items
• Effective for automotive repairs and enhancements
• Great for signage and promotional displays
What should I consider for surface preparation before use?
Surface preparation is critical; ensure the area is clean, dry, and free from loose materials or old paint. Sanding the surface can also promote better adhesion of the paint.
How does the gloss finish contribute to durability?
The gloss finish forms a protective layer that is resistant to marks, moisture, and UV rays, increasing the longevity of the painted surface.
What safety precautions should I take when using aerosols?
It is important to use the aerosol in well-ventilated areas, keep away from ignition sources, and wear protective gloves and eyewear to prevent irritation from overspray.
Standards
-
Related links
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1028 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml Yellow Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
