CRC 400 ml Yellow Gloss Spray Paint
- RS Stock No.:
- 174-176
- Mfr. Part No.:
- 31084
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £10.29 |
| 6 - 14 | £9.87 |
| 15 + | £9.66 |
*price indicative
- RS Stock No.:
- 174-176
- Mfr. Part No.:
- 31084
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | No | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Yellow | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals No | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, Yellow, Gloss Finish - 31084
This high-quality yellow spray paint is suitable for various applications, providing a glossy finish that enhances surface appearance. Designed for durability, it ensures long-lasting results and is appropriate for both indoor and outdoor projects. Its acrylic formulation supports excellent adhesion and flexibility, making it a dependable choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Gloss finish improves the visual appeal of surfaces
• Acrylic formula offers strong adhesion and durability
• Convenient 400ml spray can for straightforward application
• Versatile design for a range of industrial uses
• Ideal for crafting projects that require vibrant colour
• Complies with RAL 1003 colour standard for colour consistency
Applications
• Suitable for maintenance of industrial machinery and equipment
• Ideal for automotive parts and DIY vehicle restoration
• Useful for signage and display projects needing bright colour
• Employed in home improvement tasks for decorative projects
How does this paint perform on metal surfaces?
It adheres effectively to metal, resulting in a durable finish that resists chipping and peeling.
Can this product be used indoors?
Yes, it is appropriate for indoor use, ensuring minimal odour and quick drying times.
What precautions should be taken while using it?
Ensure adequate ventilation and wear a mask to avoid inhaling fumes during application.
How long does it take to dry completely?
The drying time varies, but it typically dries to the touch within 30 minutes.
Is it resistant to weather conditions?
Yes, it is designed for durability, making it suitable for outdoor applications exposed to the elements.
Standards
-
Related links
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- RS PRO 400 ml Yellow Gloss Spray Paint
- CRC 400 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1028 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 400 ml White RAL 9016 White Gloss Spray Paint
