CRC 400 ml RAL 1028 Yellow Gloss Spray Paint
- RS Stock No.:
- 206-7135
- Mfr. Part No.:
- 33269
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.26
(exc. VAT)
£12.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £10.26 |
| 15 - 39 | £9.84 |
| 40 + | £9.44 |
*price indicative
- RS Stock No.:
- 206-7135
- Mfr. Part No.:
- 33269
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| RAL Code | RAL 1028 | |
| Finish | Gloss | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Yellow | ||
RAL Code RAL 1028 | ||
Finish Gloss | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC 33269 Spray Paint, 400ml Can size, Yellow - 33269
This spray paint is a high-quality 400ml aerosol featuring a vibrant yellow colour with a gloss finish. Designed for versatility, it excels in both indoor and outdoor applications, providing a protective coating for a wide range of surfaces. The unique acrylic formulation ensures rapid drying and exceptional resistance to various environmental factors.
Features & Benefits
• Fast drying formula allows for dust free handling in 10 minutes
• Exceptional coverage capabilities, saving time and resources
• Flexible nozzle enables precise spray direction for ease of use
• Durable finish withstands scratches, shocks, and UV exposure
• Long-lasting gloss maintains its vibrant colour over time
Applications
• Ideal for metal and wood surface refinishing
• Suitable for outdoor projects including garden furniture
• Applicable on hard plastics for automotive and electrical fittings
• Used for various repairs on natural stone and concrete surfaces
• Used in Heavy metal-free composition ensures safer
How does the easy application mechanism enhance usability?
The adjustable nozzle allows users to switch between horisontal and vertical spray patterns, facilitating a more controlled application process for different project needs.
What surface preparation is necessary before application?
Surfaces should be clean, dry, and free from rust, dust, and grease for optimum adhesion. Prime metals with CRC Metal Primer and plastics with CRC Plastic Primer for best results.
What is the drying time once applied?
The paint becomes dust-dry in about 10 minutes at 20°C with 50% relative humidity, with a complete cure taking roughly 24 hours under similar conditions.
How does this paint's resistance benefit outdoor applications?
The product's weather resistance ensures it can endure various environmental conditions, making it suitable for outdoor projects that require durability against elements like rain and sunlight.
What area coverage can be expected from a single can?
One 400 ml can typically covers an area of approximately 0.8 to 1.5 m², depending on the surface texture and colour being applied.
Related links
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml Yellow Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
