CRC 400 ml RAL 6005 Green Gloss Spray Paint

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£10.29
6 - 14£9.87
15 +£9.66

*price indicative

RS Stock No.:
173-735
Mfr. Part No.:
31077
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Compatible Materials

Metal

Product Type

Spray Paint

Colour

Green

RAL Code

RAL 6005

Finish

Gloss

Base Material

Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

CRC Spray Paint, 400ml Can Size, Green - 31077


This spray paint provides a high-quality and durable finishing solution. Featuring a vibrant green shade, RAL 6005, it offers excellent gloss retention, making it suitable for various applications. The 400ml aerosol can ensures ease of use and quick delivery of the coated surface, proving essential for professionals in the automation, electronics, and mechanical industries.

Features & Benefits


• Fast-drying properties improve efficiency during project execution

• User-friendly aerosol design allows for precise application

• Suitable for both indoor and outdoor use, ensuring versatile functionality

Applications


• Ideal for automotive refinishing tasks requiring durable coatings

• Effective for applying finishes on machinery in industrial settings

• Protects metal surfaces from corrosion and wear

What surfaces can be coated effectively with this product?


It can be applied to various surfaces such as metal, providing strong adhesion and protection against wear.

How quickly does it dry after application?


The fast-drying properties allow for re-coating within a short timeframe, significantly reducing project downtime.

What precautions should be taken during application?


It is important to avoid inhaling vapours and to work in a well-ventilated space to ensure safety during application.

How should any unused contents be disposed of?


Contents and container should be disposed of in compliance with local regulations at an authorised waste collection point.

Standards

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy