CRC 400 ml RAL 6011 Green Gloss Spray Paint
- RS Stock No.:
- 174-148
- Mfr. Part No.:
- 30477
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £10.50 | - |
| 6 - 14 | £10.07 | 4% |
| 15 + | £9.85 | 6% |
*price indicative
- RS Stock No.:
- 174-148
- Mfr. Part No.:
- 30477
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal, Wood | |
| Product Type | Spray Paint | |
| Colour | Green | |
| RAL Code | RAL 6011 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal, Wood | ||
Product Type Spray Paint | ||
Colour Green | ||
RAL Code RAL 6011 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC ACRYLIC PAINT Spray Paint, 400ml Can size, Green - 30477
This spray paint is a high quality acrylic paint designed for various applications. Available in a 400ml spray can, it features a vibrant green colour, specifically RAL 6011, which ensures excellent visibility and appeal. The gloss finish enhances the aesthetics of the painted surface, making it suitable for both indoor and outdoor use.
Features & Benefits
• Fast drying formula minimises downtime during projects
• Gloss finish provides a durable, attractive layer
• Suitable for a variety of surfaces including wood and metal
• High quality acrylic composition offers excellent adhesion
Applications
• Used for detailing automotive finishes
• Used in electrical and mechanical industries for colour coding
• Used with stencils for precise designs in artistic projects
• Suitable for outdoor furniture restoration and plastic enhancements
How quickly does it dry when applied?
The fast drying formula allows the paint to dry within 15 to 30 minutes, significantly reducing wait time between coats. This efficiency is particularly beneficial for those needing to complete tasks quickly.
What surfaces can be painted with this product?
It adheres well to a variety of materials, including metal, wood, and plastic, making it versatile for many projects in diverse environments.
Can this paint be used in wet conditions?
It is designed for outdoor use but should not be applied in rain or extreme humidity. Ensuring a dry surface will maximise the paint's adherence and durability.
Is it safe to use in enclosed spaces?
Ensure proper ventilation while using this spray paint in enclosed areas to avoid inhaling fumes. It is advisable to wear a mask and ensure the area is well-ventilated during application.
How should I store the spray can when not in use?
Store the can in a cool, dry place away from direct sunlight and excessive heat to maintain the integrity of the paint inside.
Standards
-
Related links
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml RAL 6001 Green Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- CRC 400 ml RAL 9006 Silver Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
