CRC 400 ml RAL 2009 Orange Gloss Spray Paint
- RS Stock No.:
- 173-785
- Mfr. Part No.:
- 32161
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £10.29 |
| 6 - 14 | £9.87 |
| 15 + | £9.66 |
*price indicative
- RS Stock No.:
- 173-785
- Mfr. Part No.:
- 32161
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Wood, Metal | |
| Product Type | Spray Paint | |
| Colour | Orange | |
| RAL Code | RAL 2009 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374, NFX 08-003 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Wood, Metal | ||
Product Type Spray Paint | ||
Colour Orange | ||
RAL Code RAL 2009 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374, NFX 08-003 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Gloss Finish - 32161
This acrylic spray paint offers a vibrant high-visibility orange finish, perfect for a variety of applications. Packaged in a convenient 400ml can, it provides excellent coverage and a glossy finish. Ideal for both indoor and outdoor use, this product is particularly suited for projects requiring a durable, fast-drying formula.
Features & Benefits
• Gloss finish enhances visibility and adds aesthetic appeal
• High-visibility colour ensures safety and attention in outdoor settings
• Pressurised can enables even spray application for superior coverage
• Resistant to weather conditions for longer-lasting results
• Easy use makes it suitable for both professionals and DIY enthusiasts
Applications
• Used for marking safety signage in warehouses
• Suitable for restoring outdoor furniture with a protective coat
• Ideal for crafts and decorative projects requiring vibrant hues
• Utilised in automotive for touch-ups and detailing
• Effective in industrial environments for high-visibility markings
What are the safety precautions to take when using this product?
It is advisable to keep it away from heat sources and ignition sources, wear protective gloves, and ensure adequate ventilation during use. Avoid spraying in confined spaces to minimise exposure to fumes.
How long does it take for the spray paint to dry completely?
The fast-drying formula allows the paint to be touch dry quickly, typically within 15-20 minutes under ideal conditions, but full curing may take longer depending on environmental factors.
Can this spray paint be used on metal surfaces?
Yes, it adheres well to metal surfaces, providing a durable finish that resists chipping and peeling when properly applied and cured. Be sure to clean the surface beforehand for optimal adhesion.
Standards
NFX 08-003
Related links
- CRC 400 ml RAL 2000 Orange Gloss Spray Paint
- CRC 400 ml RAL 2004 Orange Gloss Spray Paint
- CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
