CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint

Get a bulk buy discount

Add 6 more to save £3.42

View bulk pricing options

Subtotal (1 unit)*

£15.13

(exc. VAT)

£18.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£15.13-
6 - 14£14.56£3.42
15 +£14.26£13.05

*price indicative

RS Stock No.:
173-779
Mfr. Part No.:
31070
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Spray Paint

Compatible Materials

Metal, Wood

Colour

Red, Orange

RAL Code

RAL 2002

Finish

Gloss

Base Material

Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

ACRYL RAL marking paint


Anti-rust acrylic paint.

High-quality, quick-drying, glossy acrylic paint.

May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.

This range covers all your needs for applications in industry, DIY, etc.

Available in RAL, high temperature, metallic, primary and chromed colours.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy