CRC 400 ml RAL 3020 Red Gloss Spray Paint

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£10.29-
6 - 14£9.874%
15 +£9.666%

*price indicative

RS Stock No.:
174-198
Mfr. Part No.:
32153
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Spray Paint

Compatible Materials

Wood, Metal

Colour

Red

RAL Code

RAL 3020

Finish

Gloss

Base Material

Acrylic

Standards/Approvals

NFX 08-003

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

CRC Spray Paint, Red, Gloss Finish - 32153


This spray paint provides versatility and vibrant colour, specifically formulated for a range of surfaces and projects. Suitable for both indoor and outdoor applications, its acrylic base ensures a long-lasting finish. With a gloss finish and RAL 3020 colour code, it meets the requirements for high-quality paint solutions in electrical and mechanical settings.

Features & Benefits


• High-quality formulation offers excellent coverage and durability

• Gloss finish delivers an appealing, polished appearance

• Acrylic paint ensures quick drying and straightforward application

• Versatile for use on various surfaces, enhancing project flexibility

• Supplied in a 400ml spray can for convenience

• Applicable in automotive environments, ensuring effective performance

Applications


• Automotive touch-ups and general repairs

• Home décor projects needing a bold finish

• Marking and labelling in industrial settings

• Crafting, adding colour and detail

• Maintenance tasks on machinery and equipment

Can this be used on metal surfaces?


Yes, it adheres well to metal, providing a robust finish.

How long does it take to dry?


Typically, it dries to the touch within 20 minutes and fully cures in a few hours.

Is it safe for use indoors?


Yes, it is suitable for indoor use, but ensure proper ventilation during application.

Can it be painted over once dry?


Yes, you can apply another layer or different paint once it has fully cured.

Does it require any special preparation before use?


Surface preparation, such as cleaning and sanding, is recommended for optimal results.

Standards

NFX 08-003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy