Durable 750 ml RAL 9003 Red Spray Paint

Subtotal (1 unit)*

£25.21

(exc. VAT)

£30.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 222 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.21

*price indicative

RS Stock No.:
808-853
Mfr. Part No.:
114003
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Spray Paint

Colour

Red

RAL Code

RAL 9003

Standards/Approvals

TUV Rheinland

Package Size

750 ml

COO (Country of Origin):
DE
The Durable floor marking spray is a permanent solution is designed for both indoor and outdoor use, Ideal for clearly marking areas and optimising traffic routes in various settings like factories and warehouses.

Perfect for use with forklifts, ensuring safety in operational areas

Provides optimum application between +5°C and +40°C, guaranteeing effective results

Covers approximately 100 m per spray can, adaptable based on line width and surface condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy