Rocol 750 ml RAL 1023 Yellow Fluorescent Spray Paint
- RS Stock No.:
- 640-347
- Mfr. Part No.:
- 47009
- Brand:
- Rocol
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 640-347
- Mfr. Part No.:
- 47009
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| RAL Code | RAL 1023 | |
| Finish | Fluorescent | |
| Standards/Approvals | No | |
| Package Size | 750 ml | |
| Trade Name | Easyline | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Spray Paint | ||
Colour Yellow | ||
RAL Code RAL 1023 | ||
Finish Fluorescent | ||
Standards/Approvals No | ||
Package Size 750 ml | ||
Trade Name Easyline | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol Easy line Edge Line Marking System delivers sharp, clear lines that last twice as long as the next best competitor. It is ideal for marking factory floors, stores, warehouses, car parks, playgrounds, and other hard, flat surfaces.
Suitable for various surfaces
Patented battery-powered airflow system for sharp clean lines
Adjustable rear wheels for marking close to walls and racks
Related links
- Rocol 750 ml RAL 1023 Yellow Satin Line Marker Spray
- Rocol 750 ml RAL 7035 Grey Grey Spray Paint
- Rocol 750 ml RAL 3020 Red Red Spray Paint
- Rocol 750 ml RAL 3020 Red Satin Line Marker Spray
- Rocol 750 ml RAL 2009 Orange Satin Line Marker Spray
- CRC 500 ml RAL 1023 Yellow Matt Spray Paint
- Rocol 750 ml RAL 5017 Blue Satin Line Marker Spray
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
