CRC 500 ml RAL 1023 Yellow Matt Spray Paint
- RS Stock No.:
- 419-7990
- Mfr. Part No.:
- 10154
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £7.02 | - |
| 6 - 14 | £6.75 | 3% |
| 15 + | £6.56 | 6% |
*price indicative
- RS Stock No.:
- 419-7990
- Mfr. Part No.:
- 10154
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| RAL Code | RAL 1023 | |
| Finish | Matt | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | MARKER PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Yellow | ||
RAL Code RAL 1023 | ||
Finish Matt | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name MARKER PAINT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
CRC Spray Paint, 500ml Can size, Yellow Colour - 10154
This spray paint is a high-quality acrylic solution designed for professional use. Supplied in a convenient 500ml aerosol can, it features a vibrant yellow colour identified by RAL 1023. The paint offers a matte finish ideal for creating clear markings and coatings in various industrial applications.
Features & Benefits
• Fast-drying formula ensures efficient workflow and minimal downtime
• Suitable for high-traffic areas needing robust visibility
• Easy-to-use aerosol design for consistent application
• Matte finish provides a non-reflective coating, reducing glare
• Low-VOC content supports safer working conditions
Applications
• Ideal for marking safety lines and hazards in factories
• Used for automotive refinishing and detailing
• Suitable for electrical and mechanical component identification
• Promotes visibility in construction and maintenance settings
What makes this paint suitable for outdoor use?
The paint's durable formulation is resistant to weathering and ensures long-lasting visibility, making it ideal for outdoor applications exposed to the elements.
How does the drying time affect application in a busy environment?
Its fast-drying properties allow for quick touch-ups and applications, significantly enhancing productivity in high-traffic areas without leaving extended downtime.
What is the benefit of using a matte finish compared to gloss?
A matte finish reduces glare, making it easier to read markings from various angles, which is especially beneficial in bright or outdoor environments where reflections can be distracting.
Can it be used for painting on various materials?
Yes, this spray paint adheres well to multiple substrates, including metal, wood, and plastic, making it versatile for different industrial applications.
How can I ensure the best results when using this aerosol?
For optimal application, it is advised to clean the surface thoroughly and shake the can well before use to achieve an even spray pattern and consistent colour coverage.
Related links
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
- Rocol 750 ml RAL 1023 Yellow Fluorescent Spray Paint
- Rocol 750 ml RAL 1023 Yellow Satin Line Marker Spray
- CRC 500 ml RAL 5017 Blue Fluorescent Spray Paint
- CRC 400 ml No RAL Silver Matt Spray Paint
- CRC 400 ml No RAL Black Matt Spray Paint
- Ambersil 400 ml RAL 9011 Black Matt Spray Paint
- Ambersil 400 ml White RAL 9010 White Matt Spray Paint
