Durable 750 ml RAL 9003 White Spray Paint
- RS Stock No.:
- 808-852
- Mfr. Part No.:
- 114002
- Brand:
- Durable
Subtotal (1 unit)*
£25.21
(exc. VAT)
£30.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.21 |
*price indicative
- RS Stock No.:
- 808-852
- Mfr. Part No.:
- 114002
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Spray Paint | |
| Colour | White | |
| RAL Code | RAL 9003 | |
| Standards/Approvals | TUV Rheinland | |
| Package Size | 750 ml | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Spray Paint | ||
Colour White | ||
RAL Code RAL 9003 | ||
Standards/Approvals TUV Rheinland | ||
Package Size 750 ml | ||
- COO (Country of Origin):
- DE
The Durable floor marking spray is a premium solution is designed for permanent marking of surfaces. Ideal for both indoor and outdoor use, it optimises traffic routes in various environments such as factories and warehouses.
Permanent spray suitable for indoor and outdoor application
Specifically Designed for marking areas and traffic routes
Effective on clean surfaces free from contaminants
Optimal application temperature range is +5°C to +40°C
Related links
- Durable 750 ml RAL 9003 Red Spray Paint
- Durable 750 ml RAL 9003 Yellow Spray Paint
- Action Can 400 ml RAL 9010 White Spray Paint
- Rocol 750 ml Black RAL 9016 White Satin Line Marker Spray
- CRC 400 ml RAL 9002 White, Grey Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 White Gloss Spray Paint
- Rocol 750 ml RAL 7035 Grey Grey Spray Paint
- Rocol 750 ml RAL 1023 Yellow Fluorescent Spray Paint
