Durable 750 ml RAL 9003 Yellow Spray Paint
- RS Stock No.:
- 808-855
- Mfr. Part No.:
- 114004
- Brand:
- Durable
Subtotal (1 unit)*
£25.21
(exc. VAT)
£30.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 128 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.21 |
*price indicative
- RS Stock No.:
- 808-855
- Mfr. Part No.:
- 114004
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| RAL Code | RAL 9003 | |
| Standards/Approvals | TUV Rheinland | |
| Package Size | 750 ml | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Spray Paint | ||
Colour Yellow | ||
RAL Code RAL 9003 | ||
Standards/Approvals TUV Rheinland | ||
Package Size 750 ml | ||
- COO (Country of Origin):
- DE
The Durable floor marking spray is a permanent solution is designed for effective indoor and outdoor use, Ideal for marking areas and optimising traffic routes in various settings.
Compatible with forklifts for practical application
Optimal application temperature ranges from +5°C to +40°C
Achieves a marking range of approximately 100 m per spray can
Related links
- Durable 750 ml RAL 9003 Red Spray Paint
- Durable 750 ml RAL 9003 White Spray Paint
- Rocol 750 ml RAL 1023 Yellow Fluorescent Spray Paint
- Rocol 750 ml RAL 1023 Yellow Satin Line Marker Spray
- Rocol 750 ml RAL 7035 Grey Grey Spray Paint
- Rocol 750 ml RAL 3020 Red Satin Line Marker Spray
- Rocol 750 ml RAL 3020 Red Red Spray Paint
- Rocol 750 ml RAL 2009 Orange Satin Line Marker Spray
