TE Connectivity, CR2091 Wire Connector, Red, Non-insulated 6 AWG

Subtotal (1 box of 3000 units)*

£294.58

(exc. VAT)

£353.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£294.58£0.098

*price indicative

RS Stock No.:
785-373
Mfr. Part No.:
CR2091-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Connector

Overall Length

1.16in

Minimum Wire Size AWG

8AWG

Insulation

Non-insulated

Maximum Wire Size AWG

6AWG

Colour

Red

Insulation Material

Thermoplastic

Series

CR2091

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity connector provides robust connectivity solutions, is designed for various applications. This product ensures efficient electrical connections, Crucial for optimal performance across diverse use cases.

EU RoHS Directive 2011/65/EU compliant with limited hazardous substance levels

Low halogen content with specific threshold limits per homogenous material

Compatible with multiple push grip connectors enhancing versatility

Detailed compliance documentation available on the manufacturer’s website

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy