TE Connectivity, TERMINYL Insulated Ring Terminal, 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- RS Stock No.:
- 507-112
- Distrelec Article No.:
- 304-47-276
- Mfr. Part No.:
- 324046
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£149.35
(exc. VAT)
£179.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.35 | £2.987 |
*price indicative
- RS Stock No.:
- 507-112
- Distrelec Article No.:
- 304-47-276
- Mfr. Part No.:
- 324046
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 40.01mm | |
| Stud Size | 10 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 40.01mm | ||
Stud Size 10 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is engineered to facilitate reliable electrical connections in various applications. Featuring a robust design suitable for 6 AWG wires, it is ideal for tasks requiring secure installations. The terminal includes a #10 stud size and a 5 mm stud diameter, ensuring compatibility with standard fittings. Its closed barrel design enhances stability and conductivity, while the partially insulated construction adds an extra layer of safety, reducing the risk of accidental shorts. With a straight terminal orientation and a lightweight of just 5.1 g, it seamlessly integrates into your setup without adding unnecessary bulk. The tin plating provides superior corrosion resistance, making it suitable for diverse environmental conditions, ensuring long-lasting performance in demanding situations.
Closed barrel construction enhances the overall conductivity
Partially insulated for increased safety during operation
Designed for easy installation with a straight orientation
Corrosion-resistant tin plating ensures durability
Related links
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Blue
- TE Connectivity M4 Stud Size 6 AWG 6 AWG Wire Size, Blue
